Part Details for 17W18001 by Essentra Components
Overview of 17W18001 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17W18001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9406-ND
|
DigiKey | FLAT WASHER, .948 ID, 1.800 OD, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1505 In Stock |
|
$0.1312 / $0.2700 | Buy Now |
DISTI #
144-17W18001
|
Mouser Electronics | Washers Flat Washer, .948 ID, 1.800 OD, .057 Thick, Natural, Nylon RoHS: Compliant | 0 |
|
$0.2640 / $0.6400 | Order Now |
DISTI #
72028088
|
RS | Flat Washer, .948 ID, 1.800 OD, .057 Thick | Essentra Components 17W18001 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2360 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Flat Washer - in)side Diameter 24.1 mm (0.948 in) - 45.7 mm (1.8 in) - Thickness 1.4 mm (0.057 in) - Compatible Screw Sizes 7/8 - RoHS: Compliant | 0 |
|
$0.1582 / $0.2999 | Buy Now |