Part Details for 18-12-2602 by Molex
Overview of 18-12-2602 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18-12-2602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H2644
|
Newark | Contact, Pin, 10Awg, Crimp, Product Range:Hcs-125 1900 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex 42179 Series Plug Housing Connectors Rohs Compliant: Yes |Molex 18-12-2602 (Alternate Part Number: 800754202916 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0018122602
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0018122602) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 10-14AWG Bag RoHS: Compliant |
1 In Stock |
|
$0.0580 / $0.2926 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | BRASS, TIN (20) FINISH, WIRE TERMINAL | 1 |
|
$0.6300 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount 10-14AWG Bag RoHS: Compliant |
1 In Stock |
|
$0.0580 / $0.2926 | Buy Now |
Part Details for 18-12-2602
18-12-2602 CAD Models
18-12-2602 Part Data Attributes:
|
18-12-2602
Molex
Buy Now
Datasheet
|
Compare Parts:
18-12-2602
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN (20) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.18 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 14 AWG |