Part Details for 180-044NF07-25-29SB by Glenair Inc
Overview of 180-044NF07-25-29SB by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-044NF07-25-29SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8482
|
Newark | Connector |Glenair 180-044NF07-25-29SB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1,359.4700 / $5,261.1300 | Buy Now |
DISTI #
3937-180-044NF07-25-29SB-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$8,457.4500 | Buy Now |
DISTI #
180-044NF07-25-29S
|
Avnet Americas | Conn Fiber Optic Test Adapter SKT/SKT 29 POS ST 29 Terminal 1 Port - Bulk (Alt: 180-044NF07-25-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$1,281.9244 / $5,845.6950 | Buy Now |
DISTI #
71077115
|
Verical | ConnCircular Adapter RCP/RCP 29 POS ST 29 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$2,139.9000 | Buy Now |
DISTI #
77932360
|
Verical | ConnCircular Adapter RCP/RCP 29 POS ST 29 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$2,194.7692 / $4,996.3205 | Buy Now |
DISTI #
180-044NF07-25-29S
|
Avnet Americas | Conn Fiber Optic Test Adapter SKT/SKT 29 POS ST 29 Terminal 1 Port - Bulk (Alt: 180-044NF07-25-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$1,281.9244 / $5,845.6950 | Buy Now |
DISTI #
180-044NF07-25-29S
|
Avnet Americas | Conn Fiber Optic Test Adapter SKT/SKT 29 POS ST 29 Terminal 1 Port - Bulk (Alt: 180-044NF07-25-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$1,281.9244 / $5,845.6950 | Buy Now |
DISTI #
GLE180-044NF07-25-29SB
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$2,125.1420 / $4,951.6475 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector RECEPTACLE ADAPTER SOCKET INSERT Min Qty: 1 | 8 |
|
$2,633.7200 / $5,995.5800 | Buy Now |
DISTI #
180-044NF07-25-29SB
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$1,061.7800 / $4,325.3400 | Buy Now RFQ |
Part Details for 180-044NF07-25-29SB
180-044NF07-25-29SB CAD Models
180-044NF07-25-29SB Part Data Attributes
|
180-044NF07-25-29SB
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-044NF07-25-29SB
Glenair Inc
Fiber Optic Connector Adapter, Simplex, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE |