Part Details for 180-060XM08-25-29SN by Glenair Inc
Overview of 180-060XM08-25-29SN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-060XM08-25-29SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH8529
|
Newark | Fiber(18) - Fiber Optic Connectors |Glenair 180-060XM08-25-29SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$752.2800 / $2,911.3100 | Buy Now |
DISTI #
654-180060XM082529SN
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RCPT SH 29CH SKT INSERT NORMAL RoHS: Compliant | 0 |
|
$1,263.2400 | Order Now |
DISTI #
GLE180-060XM08-25-29SN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 180-060XM08-25-29SN
180-060XM08-25-29SN CAD Models
180-060XM08-25-29SN Part Data Attributes
|
180-060XM08-25-29SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-060XM08-25-29SN
Glenair Inc
Fiber Optic Connector, Simplex, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |
Alternate Parts for 180-060XM08-25-29SN
This table gives cross-reference parts and alternative options found for 180-060XM08-25-29SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-060XM08-25-29SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-060XW08-25-29SN | Fiber Optic Connector, Simplex, Receptacle | Glenair Inc | 180-060XM08-25-29SN vs 180-060XW08-25-29SN |
180-060XZN08-25-29SN | Fiber Optic Connector, Simplex, Receptacle | Glenair Inc | 180-060XM08-25-29SN vs 180-060XZN08-25-29SN |