Part Details for 180-062-202L001 by NorComp
Overview of 180-062-202L001 by NorComp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-062-202L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5493
|
Newark | Hd D Sub Connector, Receptacle, 62Pos, No. Of Contacts:62Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:180 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-062-202L001 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 16 Weeks | 0 |
|
$4.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1100 / $8.5500 | Buy Now |
Part Details for 180-062-202L001
180-062-202L001 CAD Models
180-062-202L001 Part Data Attributes:
|
180-062-202L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-062-202L001
NorComp
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.728 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.118 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 180-062-202L001
This table gives cross-reference parts and alternative options found for 180-062-202L001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180-062-202L001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
638-M62-330-BN1 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .120, Receptacle, | EDAC Inc | 180-062-202L001 vs 638-M62-330-BN1 |
634-M62-663-WN1 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .120, Receptacle, | EDAC Inc | 180-062-202L001 vs 634-M62-663-WN1 |
638-M62-330-BT1 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .120, Receptacle, | EDAC Inc | 180-062-202L001 vs 638-M62-330-BT1 |
638-M62-330-BN6 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 180-062-202L001 vs 638-M62-330-BN6 |
638-M62-632-BN6 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 180-062-202L001 vs 638-M62-632-BN6 |
638-M62-332-BT3 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 180-062-202L001 vs 638-M62-332-BT3 |
634-M62-263-WN2 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 180-062-202L001 vs 634-M62-263-WN2 |
638-M62-230-BN5 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 180-062-202L001 vs 638-M62-230-BN5 |
638-M62-632-BT3 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 180-062-202L001 vs 638-M62-632-BT3 |
638-M62-230-BN3 | D Subminiature Connector, 62 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | EDAC Inc | 180-062-202L001 vs 638-M62-230-BN3 |