Part Details for 180-062-213R011 by NorComp
Overview of 180-062-213R011 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-062-213R011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5502
|
Newark | Hd D Sub Connector, Receptacle, 62Pos, No. Of Contacts:62Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Dc, Product Range:180 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-062-213R011 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $12.1300 | Buy Now |
DISTI #
7862FE-ND
|
DigiKey | CONN D-SUB HD RCPT 62POS PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray |
88 In Stock |
|
$6.8355 / $11.4800 | Buy Now |
DISTI #
636-180-062-213R011
|
Mouser Electronics | D-Sub High Density Connectors 62P Fem Vt Dip Sol w/ Clinch Nut 1 RoHS: Compliant | 23 |
|
$6.8300 / $11.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Lead time: 16 Weeks | 0 |
|
$7.7000 | Buy Now |
|
Onlinecomponents.com | Female High-Density D-Sub 62 Position Straight Dip Solder RoHS: Compliant | 0 |
|
$6.5000 / $10.0000 | Buy Now |
Part Details for 180-062-213R011
180-062-213R011 CAD Models
180-062-213R011 Part Data Attributes
|
180-062-213R011
NorComp
Buy Now
Datasheet
|
Compare Parts:
180-062-213R011
NorComp
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | HOLE 0.126 | |
Body Breadth | 0.311 inch | |
Body Depth | 0.263 inch | |
Body Length | 2.732 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0828 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.152 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |