-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9094
|
Newark | Connector |Glenair 180-159NF06-25-32N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$439.9000 / $1,702.3800 | Buy Now |
DISTI #
3937-180-159NF06-25-32N-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$2,646.8000 | Buy Now |
DISTI #
180-159NF06-25-32N
|
Avnet Americas | MIL-DTL-38999 Series III Type Connector Circular Plug 32 Position Straight - Bulk (Alt: 180-159NF06-25-32N) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$414.8104 / $1,891.5300 | Buy Now |
DISTI #
631-180159NF062532N
|
Mouser Electronics | Fiber Optic Connectors 11+ start 6 wks | 0 |
|
$681.3800 / $1,948.1100 | Order Now |
DISTI #
71077600
|
Verical | Ultra-Low dB Loss Fiber Optics RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$692.4250 | Buy Now |
DISTI #
77932043
|
Verical | Ultra-Low dB Loss Fiber Optics RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$710.1795 / $1,616.6923 | Buy Now |
DISTI #
GLE180-159NF06-25-32N
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$687.6496 / $1,602.2372 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 11 |
|
$852.2200 / $1,940.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180-159NF06-25-32N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-159NF06-25-32N
Glenair Inc
Fiber Optic Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Type | FIBER OPTIC CONNECTOR | |
Manufacturer Series | 180-159 |