Part Details for 180-159NF08-13-4N by Glenair Inc
Overview of 180-159NF08-13-4N by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180-159NF08-13-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9095
|
Newark | Connector |Glenair 180-159NF08-13-4N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$291.5800 / $1,128.4000 | Buy Now |
DISTI #
3937-180-159NF08-13-4N-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,813.8800 | Buy Now |
DISTI #
180-159NF08-13-4N
|
Avnet Americas | MIL-DTL-38999 Series III Type Fiber Optic Connector Circular Jam Nut Receptacle 4 Position Crimp Straight - Bulk (Alt: 180-159NF08-13-4N) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
$274.9412 / $1,253.7750 | Buy Now |
DISTI #
631-180159NF08134N
|
Mouser Electronics | Fiber Optic Connectors COMMERCIAL | 0 |
|
$489.6200 / $1,114.6100 | Order Now |
DISTI #
71077437
|
Verical | 50 per wk start 8 wks Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$359.0625 | Buy Now |
DISTI #
77932386
|
Verical | 50 per wk start 8 wks Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$368.2692 / $1,071.6026 | Buy Now |
DISTI #
180-159NF08-13-4N
|
TTI | Fiber Optic Connectors COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$295.8300 / $1,062.0200 | Buy Now |
DISTI #
GLE180-159NF08-13-4N
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$455.7973 / $1,062.0212 | Buy Now |
|
Powell Electronics | FIBER(18) - FIBER OPTIC CONNECTORS Min Qty: 1 | 30 |
|
$564.8800 / $1,285.9200 | Buy Now |
Part Details for 180-159NF08-13-4N
180-159NF08-13-4N CAD Models
180-159NF08-13-4N Part Data Attributes
|
180-159NF08-13-4N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
180-159NF08-13-4N
Glenair Inc
Fiber Optic Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Type | FIBER OPTIC CONNECTOR |