-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7716
|
Newark | Helieon 80Mm Modl-4100K 1200Lm 50Deg Cc/Molex |Molex 180081-4350 (Alternate Part Number: 884982219021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8000 / $23.8200 | Buy Now |
DISTI #
1800814350
|
Avnet Americas | 180081-4350 - Bulk (Alt: 1800814350) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-180081-4350
|
Mouser Electronics | LED Lighting Modules HELIEON 80MM MODL 1200LM 4100K 50DEG RoHS: Compliant | 36 |
|
$18.2400 / $24.7700 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color White Carton RoHS: Compliant | 0 |
|
$20.2100 / $30.2400 | Buy Now |
DISTI #
1800814350
|
Avnet Americas | 180081-4350 - Bulk (Alt: 1800814350) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1800814350
|
Avnet Americas | 180081-4350 - Bulk (Alt: 1800814350) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 180081-4350
|
PEI Genesis | Lamps/Lights/Accessories | 0 |
|
Buy Now | |
DISTI #
1824595
|
Farnell | HELIEON, 1200 LUMEN, 4100K, 50 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$31.7358 / $33.7420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180081-4350
Molex
Buy Now
|
Compare Parts:
180081-4350
Molex
|
Samacsys Manufacturer | Molex |