Part Details for 1803095-1 by TE Connectivity
Overview of 1803095-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1803095-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7846
|
Newark | Floating Shear, Front, Tooling System, Accessory Type:Floating Shear, For Use With:Amp Spare & Wear Tooling Systems, Product Range:- Rohs Compliant: Yes |Te Connectivity 1803095-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$100.1600 / $107.2700 | Buy Now |
DISTI #
70AH7207
|
Newark | Floating Shear, Front, Tooling System Rohs Compliant: Yes |Te Connectivity 1803095-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0100 / $111.2600 | Buy Now |
DISTI #
1803095-1-ND
|
DigiKey | FLOATING SHEAR, FRONT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$128.7750 / $141.6500 | Buy Now |
DISTI #
1803095-1
|
Avnet Americas | FLOATING SHEAR, FRONT - Bulk (Alt: 1803095-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 73 Factory Stock |
|
$100.3000 / $120.7000 | Buy Now |
DISTI #
97X7846
|
Avnet Americas | FLOATING SHEAR, FRONT - Bulk (Alt: 97X7846) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$95.0200 / $116.5600 | Buy Now |
DISTI #
571-1803095-1
|
Mouser Electronics | Wire Stripping & Cutting Tools FLOATING SHEAR FRONT ASSY APPLICATOR TOOL | 30 |
|
$78.0300 / $95.3600 | Buy Now |
|
Future Electronics | FLOATING SHEAR, FRONT RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$98.4800 / $103.4000 | Buy Now |
DISTI #
AMP1803095-1
|
Heilind Electronics | FLOATING SHEAR, FRONT | Americas - 12 in Stock7 On Order |
|
$85.0000 / $109.0567 | Buy Now |
|
Onlinecomponents.com | FLOATING SHEAR, FRONT RoHS: Compliant |
14 In Stock 76 Factory Stock |
|
$82.5500 / $101.2000 | Buy Now |
DISTI #
1803095-1
|
TTI | Wire Stripping & Cutting Tools FLOATING SHEAR FRONT ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$77.2500 / $94.4100 | Buy Now |
Part Details for 1803095-1
1803095-1 CAD Models
1803095-1 Part Data Attributes
|
1803095-1
TE Connectivity
Buy Now
|
Compare Parts:
1803095-1
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |