-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X8978
|
Newark | Wire-To-Board Connector, Right Angle, Mc Series, Through Hole, Header, 4, 3.81 Mm |Phoenix Contact 1803293 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1208-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.81MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7681 In Stock |
|
$1.2100 | Buy Now |
DISTI #
651-1803293
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 2771 |
|
$1.1700 / $1.2100 | Buy Now |
DISTI #
V36:1790_07464834
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2341 | Americas - 1490 |
|
$1.1677 | Buy Now |
DISTI #
V99:2348_07464834
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 41 |
|
$1.2660 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 4 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
1766 In Stock |
|
$1.1100 / $1.5100 | Buy Now |
DISTI #
71282709
|
Verical | Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1802 | Americas - 1750 |
|
$1.3933 / $2.0000 | Buy Now |
DISTI #
75698678
|
Verical | Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2341 | Americas - 1490 |
|
$1.1677 | Buy Now |
DISTI #
62279674
|
Verical | Conn Wire to Board HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 41 |
|
$1.2660 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1803293
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803293
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1803293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51703-10400000BA | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1803293 vs 51703-10400000BA |
51703-10400000AALF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 1803293 vs 51703-10400000AALF |
TBP02R1-381-04BK | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | CUI Devices | 1803293 vs TBP02R1-381-04BK |
CTB93HE/4 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | CamdenBoss Ltd | 1803293 vs CTB93HE/4 |
51703-10400000BC | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1803293 vs 51703-10400000BC |
SLP4R-5HS | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | 1803293 vs SLP4R-5HS |
CSP1504-0301F | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Press Fit and Solder Terminal, Plug, LEAD FREE | SMK Corporation | 1803293 vs CSP1504-0301F |
51703-10400000BA | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1803293 vs 51703-10400000BA |
353320-4 | CONNECTOR, 4 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE Connectivity | 1803293 vs 353320-4 |
51703-10400000AC | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 1803293 vs 51703-10400000AC |