-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4209
|
Newark | Wire-To-Board Connector, Right Angle, Mc Series, Through Hole, Header, 9, 3.81 Mm Rohs Compliant: Yes |Phoenix Contact 1803345 (Alternate Part Number: 4017918045654 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$2.7300 / $4.2900 | Buy Now |
DISTI #
277-1213-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 3.81MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1885 In Stock |
|
$2.6162 / $3.3300 | Buy Now |
DISTI #
651-1803345
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 369 |
|
$2.6100 / $3.3300 | Buy Now |
DISTI #
V36:1790_10612968
|
Arrow Electronics | Conn Wire to Board HDR 9 POS 3.81mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2407 | Americas - 80 |
|
$2.5550 / $3.1730 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 3.81 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.4 mm RoHS: Compliant |
494 In Stock |
|
$2.4800 / $3.4200 | Buy Now |
DISTI #
62192126
|
Verical | Conn Wire to Board HDR 9 POS 3.81mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1804 | Americas - 490 |
|
$3.2760 / $4.4460 | Buy Now |
DISTI #
80310610
|
Verical | Conn Wire to Board HDR 9 POS 3.81mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 80 |
|
$2.5550 / $3.1730 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
DISTI #
1803345
|
TTI | Pluggable Terminal Blocks 9 Pos 3.81mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$2.5400 / $2.5900 | Buy Now |
DISTI #
000000000000051919
|
Sager | Pluggable Terminal Blocks 9 Pos 3.81mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$3.3500 / $3.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1803345
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803345
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 9 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |