Part Details for 1803578 by Phoenix Contact
Overview of 1803578 by Phoenix Contact
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1803578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4221
|
Newark | Terminal Block Pluggable, 2 Position, 28-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1803578 (Alternate Part Number: 4017918045883 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16261 |
|
$1.3900 | Buy Now |
DISTI #
277-1161-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.81MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
13955 In Stock |
|
$1.6900 | Buy Now |
DISTI #
651-1803578
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 33240 |
|
$1.6500 / $1.6900 | Buy Now |
DISTI #
V36:1790_07462043
|
Arrow Electronics | Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2404 | Americas - 2794 |
|
$1.6090 / $1.6860 | Buy Now |
DISTI #
V99:2348_07462043
|
Arrow Electronics | Conn Terminal Block F 2 POS 3.81mm Screw RA Cable Mount 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2212 | Americas - 299 |
|
$1.7720 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
4237 In Stock 12450 Factory Stock |
|
$1.5800 / $2.5500 | Buy Now |
|
Bristol Electronics | 299 |
|
RFQ | ||
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Quest Components | Terminal Block, Cable Mount, Plug, 2 Contacts, Skt, M2 | 16 |
|
$2.4700 / $3.9520 | Buy Now |
|
Quest Components | Terminal Block, Cable Mount, Plug, 2 Contacts, Skt, M2 | 52 |
|
$3.2000 / $4.8000 | Buy Now |