Part Details for 1803662 by Phoenix Contact
Overview of 1803662 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1803662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7463
|
Newark | Terminal Block, Pluggable, 11Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:11Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1803662 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$11.0900 / $15.9100 | Buy Now |
DISTI #
277-1170-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 3.81MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
113 In Stock |
|
$9.0675 / $11.0500 | Buy Now |
DISTI #
651-1803662
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 70 |
|
$9.0600 / $10.3600 | Buy Now |
DISTI #
V99:2348_10612979
|
Arrow Electronics | Conn Terminal Block F 11 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2217 | Americas - 84 |
|
$7.8710 / $8.4960 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 11 - pitch: 3.81 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
50 In Stock |
|
$9.0700 / $11.9800 | Buy Now |
DISTI #
62449895
|
Verical | Conn Terminal Block F 11 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 84 |
|
$7.8710 / $8.4960 | Buy Now |
DISTI #
77790859
|
Verical | Conn Terminal Block F 11 POS 3.81mm Screw RA Cable Mount 8A RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 50 |
|
$12.3921 / $15.4381 | Buy Now |
DISTI #
1803662
|
TTI | Pluggable Terminal Blocks 11 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 137 In Stock |
|
$8.7900 / $10.3600 | Buy Now |
DISTI #
000000000000051950
|
Sager | Pluggable Terminal Blocks 11 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$11.4000 / $11.8300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ |
Part Details for 1803662
1803662 CAD Models
1803662 Part Data Attributes:
|
1803662
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1803662
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1803662
This table gives cross-reference parts and alternative options found for 1803662. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1803662, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1827790 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803662 vs 1827790 |
1851326 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803662 vs 1851326 |
1840450 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803662 vs 1840450 |
1725224 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1803662 vs 1725224 |