Part Details for 1805 GR001 by Alpha Wire
Overview of 1805 GR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6284
|
Newark | Hook Up Wire, 1000Ft, 30Awg Copper Green, Jacket Material:Etfe, Jacket Color:Green, Wire Gauge:30Awg, Conductor Area Csa:0.049Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 1805 GR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,667.7400 | Buy Now |
DISTI #
1805GR001-ND
|
DigiKey | HOOK-UP SOLID 30AWG GREEN 1000' Min Qty: 1 Lead time: 33 Weeks Container: Spool |
1 In Stock |
|
$1,502.1600 | Buy Now |
DISTI #
602-1805-1000-04
|
Mouser Electronics | Hook-up Wire 30AWG SOLID ETFE 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$1,502.1600 | Order Now |
DISTI #
70140300
|
RS | Hook-Up Wire, 30 AWG, Solid, SPC, Green ETFE Ins, UL AWM | Alpha Wire 1805 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,512.4500 | RFQ |
DISTI #
1805-GR001
|
TME | Wire, HookUp Wire, 30AWG, solid, Cu, ETFE, green, 305m, 1000ft Min Qty: 1 | 0 |
|
$130.2100 / $186.0200 | RFQ |
DISTI #
1741851
|
Farnell | WIRE, GRN, 30AWG, 1/30AWG, 304.8M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$173.8596 | Buy Now |
Part Details for 1805 GR001
1805 GR001 CAD Models
1805 GR001 Part Data Attributes:
|
1805 GR001
Alpha Wire
Buy Now
|
Compare Parts:
1805 GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |