Part Details for 1805291 by RS Pro
Overview of 1805291 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71871637
|
RS | Hybrid Stepper Motor 4VDC 4A 0.85Ohms 7.7mH 4.8Nm 8 Wire 1.8deg 9.52mm Shaft | RS PRO 1805291 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$146.4300 | Buy Now |