Part Details for 1805940 by RS Pro
Overview of 1805940 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1805940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71818348
|
RS | Tri-Rated Hook-Up Wire Orange 118AWG 1kV 600V 328ft (100m) UL1015, CSA C22.2 | RS PRO 1805940 RoHS: Compliant Min Qty: 1 Package Multiple: 328 Lead time: 17 Weeks, 0 Days Container: Reel | 8 |
|
$41.1100 / $48.3600 | Buy Now |