Part Details for 18072EZ by AVEN
Overview of 18072EZ by AVEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18072EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4769
|
Newark | Precision Tweezer, 115Mm, Tweezer Type:Precision, Tweezer Tip Type/Style:Curve, Pointed, Overall Length:115Mm, Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:-, Length:4.5" Rohs Compliant: Yes |Aven 18072EZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$6.6600 | Buy Now |
DISTI #
243-1055-ND
|
DigiKey | TWEEZER SUPER FINE 7 4.53" Min Qty: 1 Lead time: 4 Weeks Container: Tube |
127 In Stock |
|
$6.6660 / $8.0800 | Buy Now |
DISTI #
119-18072EZ
|
Mouser Electronics | Pliers & Tweezers E-Z Pik Tweezers 7 Orange RoHS: Compliant | 121 |
|
$6.2100 / $6.8400 | Buy Now |
DISTI #
71014321
|
RS | Tweezers EZ Pick Pattern 7-SA Orange | Aven 18072EZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$7.1900 / $8.0800 | Buy Now |
|
Onlinecomponents.com |
47 In Stock |
|
$5.1300 | Buy Now | |
DISTI #
1631182
|
element14 Asia-Pacific | PRECISION TWEEZER, 115MM RoHS: Compliant Min Qty: 1 Container: Each | 176 |
|
$13.4365 | Buy Now |
DISTI #
1631182
|
Farnell | PRECISION TWEEZER, 115MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 176 |
|
$7.2828 | Buy Now |
|
Master Electronics |
47 In Stock |
|
$5.1300 | Buy Now | |
DISTI #
471IE1807
|
Techni-Tool, Inc. | Aven 18072EZ E-Z Pik Tweezers, 7, Stainless Steel, Curved, Sharp, Ultra Fine, 4-3/4", Orange | 14 |
|
$6.6600 | Buy Now |
DISTI #
471IE1807
|
TestEquity LLC | Aven 18072EZ E-Z Pik Tweezers, 7, Stainless Steel, Curved, Sharp, Ultra Fine, 4-3/4", Orange | 14 |
|
$6.6600 | Buy Now |
Part Details for 18072EZ
18072EZ CAD Models
18072EZ Part Data Attributes:
|
18072EZ
AVEN
Buy Now
|
Compare Parts:
18072EZ
AVEN
|
Samacsys Manufacturer | AVEN |