Part Details for 1807390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1807390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1807390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9721
|
Newark | S2L-Smt 3.50/10/90 3.2Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1807390000 Min Qty: 235 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$503.4200 | Buy Now |
DISTI #
1807390000-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 235 Lead time: 27 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.8323 | Buy Now |
DISTI #
1807390000
|
Avnet Americas | Conn Shrouded Header M 10 POS 3.5mm Solder RA Thru-Hole Tape - Tape and Reel (Alt: 1807390000) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Container: Reel | 0 |
|
$545.8463 / $628.8149 | Buy Now |
DISTI #
470-1807390000
|
Mouser Electronics | Fixed Terminal Blocks S2L-SMT 3.50/10/90 3.2SN BK RL | 0 |
|
$2.4900 / $4.9400 | Order Now |
DISTI #
1807390000
|
Avnet Americas | Conn Shrouded Header M 10 POS 3.5mm Solder RA Thru-Hole Tape - Tape and Reel (Alt: 1807390000) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Container: Reel | 0 |
|
$545.8463 / $628.8149 | Buy Now |
DISTI #
1807390000
|
Avnet Abacus | Conn Shrouded Header M 10 POS 3.5mm Solder RA Thru-Hole Tape (Alt: 1807390000) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |