Part Details for 1808.1102 by Marquardt Switches Inc
Overview of 1808.1102 by Marquardt Switches Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808.1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1808.1102
|
Mouser Electronics | Rocker Switches ROCKER SPDT CENTER OFF RoHS: Compliant | 683 |
|
$2.9000 / $6.0300 | Buy Now |
DISTI #
70459017
|
RS | Rocker Switch, SPDT, ON-OFF-ON, 6A, Non-Illuminated, Black, 1800 Series | Marquardt Switches 1808.1102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2607 |
|
$4.0100 / $5.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19 In Stock |
|
$1.7000 / $6.9300 | Buy Now |
DISTI #
1808.1102
|
TME | ROCKER, SPDT, Pos: 3, ON-OFF-ON, 6A/250VAC, black, IP40, none, 100mΩ Min Qty: 1 | 143 |
|
$2.7600 / $3.2400 | Buy Now |
DISTI #
11G270
|
Bürklin Elektronik | Rocker switch, black, 1 pole, On-Off-On, Changeover switch, 6 (2) A/250 VAC, IP40, unlit, unprinted Min Qty: 1 | 28 |
|
$2.1435 / $2.7758 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19 In Stock |
|
$1.7000 / $6.9300 | Buy Now |
|
New Advantage Corporation | Rocker Switch 19x13 1-0-1 SPDT 6(2)A 250VAC Black F4,8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 350 |
|
$2.4700 / $2.6600 | Buy Now |