Part Details for 1808.1112 by Marquardt Switches Inc
Overview of 1808.1112 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808.1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-1808.1112
|
Mouser Electronics | Rocker Switches Rocker Switch | 0 |
|
$4.1400 | Order Now |
DISTI #
70459019
|
RS | Switch, Rocker, SPDT, ON-OFF-ON, IP40,6A,125-250VAC, Non-Illum, Black,1/0/2 Legend, QC | Marquardt Switches 1808.1112 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $4.4300 | Buy Now |
DISTI #
33117756
|
Verical | Switch Rocker N.O./N.C. SPDT Quick Connect Curved Rocker 6A 250VAC 93.21VA 50000Cycles Box RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 183 |
|
$2.3369 / $2.5148 | Buy Now |
|
New Advantage Corporation | Rocker Switch 19x13 1-0-1 SPDT 6(2)A 250VAC Black F4,8 1 O 2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 146 |
|
$2.5300 / $2.7200 | Buy Now |