Part Details for 1808719 by Phoenix Contact
Overview of 1808719 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1808719-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
48 In Stock |
|
$1.7469 / $2.1300 | Buy Now |
DISTI #
651-1808719
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 1 |
|
$1.7400 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 7 POS 5.08mm Solder Cardboard RoHS: Compliant | 0 |
|
$1.7800 / $2.3000 | Buy Now |
DISTI #
000000000000182289
|
Sager | Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.2000 / $2.4600 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 7 POS 5.08mm Solder Cardboard RoHS: Compliant | 0 |
|
$1.7800 / $2.3000 | Buy Now |
Part Details for 1808719
1808719 CAD Models
1808719 Part Data Attributes:
|
1808719
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1808719
Phoenix Contact
MSTBV 2,5/ 7-G-5,08 BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |