Part Details for 1808899 by Phoenix Contact
Overview of 1808899 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1808899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W5005
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1808899 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$1.0600 | Buy Now |
DISTI #
277-2586-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$2.8100 | Buy Now |
DISTI #
651-1808899
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw | 0 |
|
$2.8100 | Order Now |
DISTI #
V99:2348_10613153
|
Arrow Electronics | Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1708 | Americas - 22 |
|
$0.8820 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.7600 / $3.3900 | Buy Now |
DISTI #
27112212
|
Verical | Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A Min Qty: 48 Package Multiple: 1 | Americas - 93 |
|
$2.5290 | Buy Now |
DISTI #
25875040
|
Verical | Conn Terminal Block F 3 POS 5.08mm Screw Cable Mount 12A Min Qty: 7 Package Multiple: 1 Date Code: 1708 | Americas - 22 |
|
$0.8820 | Buy Now |
DISTI #
1808899
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.7800 | Buy Now |
DISTI #
000000000003807087
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$3.5200 / $3.9400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 420 |
|
RFQ |
Part Details for 1808899
1808899 CAD Models
1808899 Part Data Attributes
|
1808899
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1808899
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |