Part Details for 1808996 by Phoenix Contact
Overview of 1808996 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1808996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2596-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2680 | Buy Now |
DISTI #
651-1808996
|
Mouser Electronics | Pluggable Terminal Blocks 13 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$11.2600 / $12.2900 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$10.5300 / $14.3300 | Buy Now |
DISTI #
000000000003807097
|
Sager | Pluggable Terminal Blocks 13 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$12.7900 / $13.2700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 13 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$10.5300 / $14.3300 | Buy Now |
Part Details for 1808996
1808996 CAD Models
1808996 Part Data Attributes:
|
1808996
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1808996
Phoenix Contact
Barrier Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |