Part Details for 1808CG131F302NT by Fenghua (HK) Electronics Ltd
Overview of 1808CG131F302NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808CG131F302NT
1808CG131F302NT CAD Models
1808CG131F302NT Part Data Attributes:
|
1808CG131F302NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1808CG131F302NT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2 mm |
Alternate Parts for 1808CG131F302NT
This table gives cross-reference parts and alternative options found for 1808CG131F302NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808CG131F302NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808CG131F302SB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808 | Fenghua (HK) Electronics Ltd | 1808CG131F302NT vs 1808CG131F302SB |
1808CG131F302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808 | Fenghua (HK) Electronics Ltd | 1808CG131F302NT vs 1808CG131F302CT |
1808CG131F302ST | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808 | Fenghua (HK) Electronics Ltd | 1808CG131F302NT vs 1808CG131F302ST |
1808CG131F302CB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808 | Fenghua (HK) Electronics Ltd | 1808CG131F302NT vs 1808CG131F302CB |
1808CG131F302C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808 | Fenghua (HK) Electronics Ltd | 1808CG131F302NT vs 1808CG131F302C |
1808CG131F302S | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808 | Fenghua (HK) Electronics Ltd | 1808CG131F302NT vs 1808CG131F302S |
1808CG131F302NB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.00013uF, 1808 | Fenghua (HK) Electronics Ltd | 1808CG131F302NT vs 1808CG131F302NB |