Part Details for 1808B102M202N by Novacap
Overview of 1808B102M202N by Novacap
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1808B102M202N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | NOVACAP 1808B102M202N BULK | 0 in Stock |
|
RFQ |
Part Details for 1808B102M202N
1808B102M202N CAD Models
1808B102M202N Part Data Attributes
|
1808B102M202N
Novacap
Buy Now
Datasheet
|
Compare Parts:
1808B102M202N
Novacap
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOVACAP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.03 mm |
Alternate Parts for 1808B102M202N
This table gives cross-reference parts and alternative options found for 1808B102M202N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808B102M202N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS18H3D102M3TB | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1808 | Suntan Capacitors | 1808B102M202N vs TS18H3D102M3TB |