Part Details for 1808GA101JAT1A by Kyocera AVX Components
Overview of 1808GA101JAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808GA101JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J1507
|
Newark | Capacitor Ceramic 100Pf 2000V, C0G, 5%, 1808, Capacitance:100Pf, Capacitance Tolerance:± 5%, Capacitor Application:High Voltage, Capacitor Case Style:1808 [4520 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1808GA101JAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.5440 | Buy Now |
DISTI #
1808GA101JAT1A-ND
|
DigiKey | CAP CER 100PF 2KV NP0 1808 Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5191 | Buy Now |
DISTI #
1808GA101JAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808GA101JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.6192 | Buy Now |
DISTI #
581-1808GA101J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 100pF C0G 1808 5% Tol HV RoHS: Compliant | 1769 |
|
$0.4770 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
DISTI #
1808GA101JAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808GA101JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.6192 | Buy Now |
DISTI #
1808GA101JAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 2000 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808GA101JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.6192 | Buy Now |
DISTI #
1808GA101JAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 2000 V, � 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808GA101JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1808GA101JAT1A
1808GA101JAT1A CAD Models
1808GA101JAT1A Part Data Attributes
|
1808GA101JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808GA101JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.448 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |