Part Details for 1808HA330JAT1A by Kyocera AVX Components
Overview of 1808HA330JAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for 1808HA330JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J1192
|
Newark | Capacitor Ceramic 33Pf 3000V, C0G, 5%, 1808, Capacitance:33Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Kyocera Avx 1808HA330JAT1A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
478-1808HA330JAT1ACT-ND
|
DigiKey | CAP CER 33PF 3KV C0G/NP0 1808 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.4728 / $1.4100 | Buy Now |
DISTI #
1808HA330JAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 3000 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808HA330JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.6192 | Buy Now |
DISTI #
581-1808HA330JAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 33pF C0G 1808 5% RoHS: Compliant | 1588 |
|
$0.4720 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.000033 uF, SURFACE MOUNT, 1808 | 208 |
|
$0.4862 / $1.0419 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.000033 uF, SURFACE MOUNT, 1808 | 1192 |
|
$0.6078 / $1.7365 | Buy Now |
DISTI #
1808HA330JAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 3000 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808HA330JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.6192 | Buy Now |
DISTI #
1808HA330JAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 3000 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808HA330JAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5616 / $0.6192 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808 RoHS: Compliant | Europe - 2000 |
|
RFQ |
Part Details for 1808HA330JAT1A
1808HA330JAT1A CAD Models
1808HA330JAT1A Part Data Attributes
|
1808HA330JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HA330JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.448 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |