-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB HSG 6P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F5813
|
Newark | Terminal Housing, 6 Position, For 0.250" Tab, Product Range:Fastin Faston Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:9.14Mm, For Use With:0.250" Tab Terminals Rohs Compliant: Yes |Amp Te Connectivity 180906 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$0.3960 / $0.5720 | Buy Now |
DISTI #
A138949-ND
|
DigiKey | CONN MALE TAB HSG 0.25 6POS NAT Min Qty: 1 Lead time: 11 Weeks Container: Box |
3544 In Stock |
|
$0.3794 / $0.6600 | Buy Now |
DISTI #
180906
|
Avnet Americas | Conn Housing PL 6 POS 9.14mm Crimp ST Loose Piece - Bulk (Alt: 180906) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Bulk | 0 |
|
$0.3304 / $0.3730 | Buy Now |
DISTI #
93F5813
|
Avnet Americas | Conn Housing PL 6 POS 9.14mm Crimp ST Loose Piece - Bulk (Alt: 93F5813) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 215 Partner Stock |
|
$0.3980 | Buy Now |
DISTI #
571-180906
|
Mouser Electronics | Terminals TAB HOUSING 6 POS RoHS: Compliant | 1074 |
|
$0.3570 / $0.7700 | Buy Now |
DISTI #
E02:0323_00043810
|
Arrow Electronics | Conn Housing PL 6 POS 9.14mm Crimp ST Cable Mount Natural Carton Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2346 | Europe - 690 |
|
$0.3078 / $0.5152 | Buy Now |
DISTI #
V99:2348_11699216
|
Arrow Electronics | Conn Housing PL 6 POS 9.14mm Crimp ST Cable Mount Natural Carton Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1816 | Americas - 225 |
|
$0.0960 / $0.2531 | Buy Now |
DISTI #
71353807
|
RS | SOLIS SP SPD22-16COM22-18MIL1934 | TE Connectivity 180906 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3430 / $0.4900 | RFQ |
|
Future Electronics | Fastin-Faston 6 Circuit 6.35 mm Tab Housing RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
AMP180906
|
Heilind Electronics | 6 WAY FF TAB HSG .250 | Americas - 0 in Stock |
|
$0.3447 / $0.4037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180906
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180906
TE Connectivity
FF 250 TAB HSG 6P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON | |
Body Length | 1.27 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 9.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |