-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB HSG 2P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C5780
|
Newark | Fastin Series Tab Contact Receptacle, Product Range:-, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:7.4Mm, For Use With:Fastin-Faston Series Tab Contacts, Accessory Type:Tab Housing Rohs Compliant: Yes |Amp Te Connectivity 180908 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12964 |
|
$0.2070 / $0.2450 | Buy Now |
DISTI #
A97719-ND
|
DigiKey | CONN MALE TAB HSG 0.25 2POS NAT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
16134 In Stock |
|
$0.1681 / $0.2500 | Buy Now |
DISTI #
180908
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Loose Piece - Bulk (Alt: 180908) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1782 | Buy Now |
DISTI #
25C5780
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Loose Piece - Bulk (Alt: 25C5780) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 12994 Partner Stock |
|
$0.2350 / $0.3740 | Buy Now |
DISTI #
571-180908
|
Mouser Electronics | Terminals 2 CIR FF TAB HSG N NAT RoHS: Compliant | 15712 |
|
$0.1680 / $0.2500 | Buy Now |
DISTI #
E02:0323_01927686
|
Arrow Electronics | Conn Housing PL 2 POS Crimp ST Cable Mount Natural Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 2410 | Europe - 22856 |
|
$0.1557 / $0.2523 | Buy Now |
DISTI #
V36:1790_11699220
|
Arrow Electronics | Conn Housing PL 2 POS Crimp ST Cable Mount Natural Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2312 | Americas - 19210 |
|
$0.1606 / $0.2144 | Buy Now |
DISTI #
71353627
|
RS | SOLIS SP SPD22-16COM22-18MIL1743 | TE Connectivity 180908 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17830 |
|
$0.1910 / $0.2860 | Buy Now |
|
Future Electronics | Fastin-Faston 2 Circuit 6.35 mm Tab Housing RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.1630 / $0.1740 | Buy Now |
|
Future Electronics | Fastin-Faston 2 Circuit 6.35 mm Tab Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.1630 / $0.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180908
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180908
TE Connectivity
FF 250 TAB HSG 2P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON, COMPATIBLE CONTACTS: 63553-2; 62553-3; 60701-1; 962825-1; 962825-8 | |
Body Breadth | 0.5 inch | |
Body Depth | 1.24 inch | |
Body Length | 1.24 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 7.4 mm | |
Total Number of Contacts | 2 |