-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB HSG 1P NYLON RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4744
|
Newark | Terminals Fin-On Tab Hsg 1P. |Amp Te Connectivity 180916-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57446 |
|
$0.2120 / $0.4890 | Buy Now |
DISTI #
12H0250
|
Newark | Fin-On Tab Hsg 1P. Rohs Compliant: Yes |Amp Te Connectivity 180916-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
2266-180916-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 1POS RED Min Qty: 400 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
57446 In Stock |
|
$0.1570 / $0.1890 | Buy Now |
DISTI #
180916-1-ND
|
DigiKey | CONN MALE TAB HSG 0.25 1POS RED Min Qty: 400 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1549 | Buy Now |
DISTI #
180916-1
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 180916-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 24 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1642 | Buy Now |
DISTI #
571-180916-1
|
Mouser Electronics | Terminals FIN-ON TAB HSG 1P. RoHS: Compliant | 7756 |
|
$0.1490 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1458 | Buy Now |
DISTI #
AMP180916-1
|
Heilind Electronics | FF 250 TAB HSG 1P NYLON RED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 TAB HSG 1P NYLON RED RoHS: Compliant |
57446 Partner Stock |
|
$0.1476 / $0.1614 | Buy Now |
DISTI #
AMP180916-1
|
Interstate Connecting Components | FF 250 TAB HSG 1P NYLON RED | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180916-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180916-1
TE Connectivity
FF 250 TAB HSG 1P NYLON RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON | |
Body Breadth | 0.37 inch | |
Body Depth | 1.22 inch | |
Body Length | 1.22 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |