-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 TAB HSG 1P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F5805
|
Newark | Sgl.fastin Tab Hsg Rohs Compliant: Yes |Amp Te Connectivity 180916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$0.1620 / $0.3120 | Buy Now |
DISTI #
A138950-ND
|
DigiKey | CONN MALE TAB HSG 0.25 1POS NAT Min Qty: 1 Lead time: 17 Weeks Container: Bag |
3879 In Stock |
|
$0.1660 / $0.3000 | Buy Now |
DISTI #
180916
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 180916) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1354 / $0.1482 | Buy Now |
DISTI #
93F5805
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST Loose Piece - Bulk (Alt: 93F5805) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 512 Partner Stock |
|
$0.1830 / $0.3120 | Buy Now |
DISTI #
571-180916
|
Mouser Electronics | Terminals TAB HOUSING Natural RoHS: Compliant | 2203 |
|
$0.1410 / $0.3900 | Buy Now |
DISTI #
70971774
|
RS | FASTIN-FASTON, FF 250 TAB HSG 1P NYLON NAT | TE Connectivity 180916 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2080 / $0.2970 | RFQ |
|
Future Electronics | FASTIN-FASTON Series Non-Insulated Cable Mount Tab Terminal RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bag | 0Bag |
|
$0.1100 / $0.1290 | Buy Now |
DISTI #
AMP180916
|
Heilind Electronics | SGL.FASTIN TAB HSG FF 250 TAB HSG 1P NYLON NAT | Americas - 0 in Stock |
|
$0.1431 / $0.1604 | Buy Now |
|
Onlinecomponents.com | FF 250 TAB HSG 1P NYLON NAT RoHS: Compliant |
11430 In Stock |
|
$0.1587 / $0.1679 | Buy Now |
|
Bristol Electronics | 6317 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
180916
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
180916
TE Connectivity
FF 250 TAB HSG 1P NYLON NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.22 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |