Part Details for 181-039-1255C by Glenair Inc
Overview of 181-039-1255C by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 181-039-1255C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9163
|
Newark | Connector |Glenair 181-039-1255C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$103.2300 / $399.4400 | Buy Now |
DISTI #
3937-181-039-1255C-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
369 In Stock |
|
$642.1900 | Buy Now |
DISTI #
181-039-1255C
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 181-039-1255C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 995 Factory Stock |
|
$97.3242 / $443.8200 | Buy Now |
DISTI #
631-181-039-1255C
|
Mouser Electronics | Fiber Optic Connectors 201+ start 5 wks AOC | 0 |
|
$101.9600 / $173.3200 | Order Now |
DISTI #
GLE181-039-1255C
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR | 0 |
|
$119.6765 / $591.7601 | Buy Now |
Part Details for 181-039-1255C
181-039-1255C CAD Models
181-039-1255C Part Data Attributes
|
181-039-1255C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
181-039-1255C
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-PRF-28876 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |