Part Details for 181-039-1260C by Glenair Inc
Overview of 181-039-1260C by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 181-039-1260C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9165
|
Newark | Connector |Glenair 181-039-1260C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$100.9200 / $390.5100 | Buy Now |
DISTI #
3937-181-039-1260C-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
916 In Stock |
|
$627.7700 | Buy Now |
DISTI #
181-039-1260C
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 181-039-1260C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$95.1534 / $433.8900 | Buy Now |
DISTI #
631-181-039-1260C
|
Mouser Electronics | Fiber Optic Connectors 501+ start 6 wks AOC | 9 |
|
$149.1300 / $385.6800 | Buy Now |
DISTI #
71077672
|
Verical | fiber optic pin terminus for MIL-PRF-28876 connectors Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$88.7625 | Buy Now |
DISTI #
77931879
|
Verical | fiber optic pin terminus for MIL-PRF-28876 connectors Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$91.0385 / $370.8462 | Buy Now |
DISTI #
GLE181-039-1260C
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR PIN TERMINUS | 1 |
|
$117.0000 / $578.5200 | Buy Now |
Part Details for 181-039-1260C
181-039-1260C CAD Models
181-039-1260C Part Data Attributes
|
181-039-1260C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
181-039-1260C
Glenair Inc
Connector Accessory, Contact, ZIRCONIA CERAMIC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Alternate Contacts | M29504/14-4131C, M29504/14-4141C | |
Associated Mil-Specs | MIL-PRF-28876 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |