Part Details for 181-15300 by HellermannTyton
Overview of 181-15300 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-15300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4763
|
Newark | Solid Wall Wiring Duct, 1.5" X 3", Non-Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 181-15300 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.3900 / $9.2400 | Buy Now |
DISTI #
1436-1709-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 40 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$37.7265 | Buy Now |
DISTI #
329-18115300
|
Mouser Electronics | Wire Ducting & Raceways SD1.5X3 GRY PVC DUCT BULK RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
DISTI #
71380681
|
RS | Solid Wall Wiring Duct, 1.5" X 3", Non-Adhesive, PVC, Gray | HellermannTyton 181-15300 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$7.7500 / $7.9600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.5300 / $5.1500 | Buy Now | |
DISTI #
181-15300
|
TTI | Wire Ducting & Raceways SD1.5X3 GRY PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.8200 / $3.9000 | Buy Now |
DISTI #
000000000003150674
|
Sager | Wire Ducting & Raceways SD1.5X3 GRY PVC DUCT BULK Min Qty: 240 | 0 |
|
$4.5000 / $4.8900 | Buy Now |