Part Details for 181-24011 by HellermannTyton
Overview of 181-24011 by HellermannTyton
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-24011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-24011-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$43.2201 / $53.6300 | Buy Now |
DISTI #
329-18124011
|
Mouser Electronics | Wire Ducting & Raceways SL2X4 WHTT PVC DUCT BULK RoHS: Compliant | 0 |
|
$6.5400 / $6.6900 | Order Now |
DISTI #
70328403
|
RS | Wiring Duct, Slotted, 2" X 4",Non-Adhesive, PVC, White | HellermannTyton 181-24011 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 120 |
|
$6.6900 / $7.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.0500 / $6.1500 | Buy Now | |
DISTI #
181-24011
|
TTI | Wire Ducting & Raceways SL2X4 WHTT PVC DUCT BULK pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.5300 / $4.0200 | Buy Now |
DISTI #
000000000003150727
|
Sager | Wire Ducting & Raceways SL2X4 WHTT PVC DUCT BULK Min Qty: 120 | 0 |
|
$5.4600 / $5.9200 | Buy Now |
DISTI #
181-24011
|
Standard Electric Supply | Hellermann Tyton 181-24011 Pro-Duct SL Type SL2X4 Wiring Duct With Cover. HellermannTyton Wiring Duct, Type SL2X4, Series: Pro-Duct SL, 2 in Width, 6 ft Length, 0.11 in Thickness, Slotted Wall Slot, 3.6 in Slot, Threaded Mount, No Adhesive Backed, PVC, White. Additional Description: TYTO-181-24011 SLOTTED WALL WIRING DUCT, 2 X 4 181-24011 120FT/CARTON 120FT/CARTON. Catalog Description: HellermannTyton Slotted Wall Wiring Duct features break-away fingers that provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a greater opening is required. The lower score line allows the sidewall to be smoothly cut for joints and T’, s.. Min Qty: 6 Package Multiple: 6 | 390 |
|
$26.2200 | Buy Now |