Part Details for 181-35002 by HellermannTyton
Overview of 181-35002 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-35002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4815
|
Newark | Slotted Wall Wiring Duct, 3" X 5", Non-Adhesive, Pvc, Black, 120Ft/Carton |Hellermanntyton 181-35002 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$13.6800 / $15.7600 | Buy Now |
DISTI #
181-35002-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 20 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.5960 | Buy Now |
DISTI #
329-18135002
|
Mouser Electronics | Wire Ducting & Raceways SL3X5 BLK PVC DUCT BULK RoHS: Compliant | 0 |
|
$8.5900 | Order Now |
DISTI #
70400118
|
RS | Wiring Duct, Slotted, 3" X 5 ".,Non-Adhesive, PVC, Black, | HellermannTyton 181-35002 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$14.4400 / $14.8300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$6.5800 / $9.6000 | Buy Now | |
DISTI #
181-35002
|
TTI | Wire Ducting & Raceways SL3X5 BLK PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$7.1400 / $7.2800 | Buy Now |
DISTI #
000000000003672052
|
Sager | Wire Ducting & Raceways SL3X5 BLK PVC DUCT BULK Min Qty: 120 | 0 |
|
$8.3800 / $9.1000 | Buy Now |