-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810188-ND
|
DigiKey | TERM BLOCK PLUG 9POS 5.08MM GRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6600 | Buy Now |
DISTI #
651-1810188
|
Mouser Electronics | Pluggable Terminal Blocks IC 2,5/9-STF-5,08 EX RoHS: Compliant | 0 |
|
$15.6600 | Order Now |
DISTI #
V99:2348_21361996
|
Arrow Electronics | Conn Terminal Block M 9 POS 5.08mm Screw RA Panel Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1822 | Americas - 50 |
|
$5.6170 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$15.3100 / $21.7500 | Buy Now |
DISTI #
27527551
|
Verical | Conn Terminal Block M 9 POS 5.08mm Screw RA Panel Mount 12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1822 | Americas - 50 |
|
$5.6170 | Buy Now |
DISTI #
000000000005653060
|
Sager | Pluggable Terminal Blocks IC 2,5/9-STF-5,08 EX Min Qty: 50 | 0 |
|
$18.1000 / $18.7700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$15.3100 / $21.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1810188
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1810188
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |