Part Details for 1810860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1810860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1810860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9784
|
Newark | Ls 5.08/03/90 3.5Sn Bk Bx |Weidmuller 1810860000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6460 / $0.8590 | Buy Now |
DISTI #
1810860000-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Box, Bulk | Temporarily Out of Stock |
|
$0.7801 | Buy Now |
DISTI #
1810860000
|
Avnet Americas | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A Box (Alt: 1810860000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4291 / $0.4944 | Buy Now |
DISTI #
470-1810860000
|
Mouser Electronics | Fixed Terminal Blocks LS 5.08/03/90 3.5SN BK BX RoHS: Compliant | 0 |
|
$0.5000 / $1.3100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A Box RoHS: Compliant | 0 |
|
$0.4497 / $0.6760 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 20A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 2473 |
|
$1.6655 / $3.3309 | Buy Now |
DISTI #
1810860000
|
Avnet Abacus | Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A Box (Alt: 1810860000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |