-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1811398-1) ASY,SCRLESS WIRE CONN,VERT,6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5899
|
Newark | Terminal Block, Standard, 6 Position, 18-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:2A, Product Range:-Rohs Compliant: Yes |Te Connectivity 1811398-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1245 |
|
$0.0380 | Buy Now |
DISTI #
A112848-ND
|
DigiKey | TERM BLK 6POS TOP ENTRY 7MM PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
458 In Stock |
|
$0.6356 / $1.1100 | Buy Now |
DISTI #
1811398-1
|
Avnet Americas | Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk - Bulk (Alt: 1811398-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.5912 / $0.6675 | Buy Now |
DISTI #
21R5899
|
Avnet Americas | Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 2A/Contact Bulk - Bulk (Alt: 21R5899) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1245 Partner Stock |
|
$0.8170 / $0.9720 | Buy Now |
DISTI #
571-1811398-1
|
Mouser Electronics | Lighting Connectors 6P VERT SCREWLESS WIRE CONNECTOR RoHS: Compliant | 4546 |
|
$0.6400 / $1.3900 | Buy Now |
DISTI #
70381144
|
RS | Conn, Rect, Header, PCB, W-to-B, 6 Pos, Black | TE Connectivity 1811398-1 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $1.1100 | RFQ |
|
Future Electronics | 6 Position 600 V 2 A 18 AWG 7 mm Pitch Wire to Board Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Box | 800Box |
|
$0.5800 / $0.6300 | Buy Now |
|
Future Electronics | 6 Position 600 V 2 A 18 AWG 7 mm Pitch Wire to Board Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5800 / $0.6300 | Buy Now |
DISTI #
AMP1811398-1
|
Heilind Electronics | ASYSCRLESS WIRE CONNVERT6P | Americas - 0 in Stock |
|
$0.5776 / $0.7116 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block 6 POS 3.5mm Solder ST Thru-Hole 6A/Contact Tray RoHS: Compliant |
1014 In Stock |
|
$0.5730 / $0.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1811398-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1811398-1
TE Connectivity
(1811398-1) ASY,SCRLESS WIRE CONN,VERT,6P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0; PTB | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 6 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |