Part Details for 18123C184KAT2A by Kyocera AVX Components
Overview of 18123C184KAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18123C184KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18123C184KAT2A-ND
|
DigiKey | CAP CER 0.18UF 25V X7R 1812 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
18123C184KAT2A
|
Avnet Americas | Cap Ceramic 0.18uF 25V X7R 10% SMD 1812 125°C T/R - Tape and Reel (Alt: 18123C184KAT2A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 1428 |
|
RFQ |
Part Details for 18123C184KAT2A
18123C184KAT2A CAD Models
18123C184KAT2A Part Data Attributes
|
18123C184KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18123C184KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.18uF, 25V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1812 | |
Reach Compliance Code | unknown |