Part Details for 18125C224MAT2A by Kyocera AVX Components
Overview of 18125C224MAT2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18125C224MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J3302
|
Newark | Capacitor Ceramic 0.22Uf, 50V, X7R, 20%, 1812, Full Reel, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 18125C224MAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.3530 | Buy Now |
DISTI #
82AC1119
|
Newark | 18125C224Mat2A Rohs Compliant: Yes |Kyocera Avx 18125C224MAT2A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 | Buy Now |
DISTI #
478-KGM43AR71H224MVCT-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.2810 / $0.9400 | Buy Now |
DISTI #
18125C224MAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 18125C224MAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1955 / $0.2128 | Buy Now |
DISTI #
581-18125C224MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43AR71H224MV NEW GLOBAL PN 50V .22uF X7R 1812 20% RoHS: Compliant | 0 |
|
$0.2650 / $0.9300 | Order Now |
|
Future Electronics | CAP CER 0.22UF 50V X7R 1812 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.4264 / $0.5039 | Buy Now |
|
Bristol Electronics | 712 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 8960 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | 7168 |
|
$0.1500 / $0.6000 | Buy Now |
Part Details for 18125C224MAT2A
18125C224MAT2A CAD Models
18125C224MAT2A Part Data Attributes
|
18125C224MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C224MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±20%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 18125C224MAT2A
This table gives cross-reference parts and alternative options found for 18125C224MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125C224MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM43AR71H224MS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 18125C224MAT2A vs KGM43AR71H224MS |