-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812762-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 7.62MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9580 | Buy Now |
DISTI #
651-1812762
|
Mouser Electronics | Pluggable Terminal Blocks GMSTB 2.5 HCV/ 3-ST-7 62-LR RoHS: Compliant | 0 |
|
$5.7000 / $6.5000 | Order Now |
DISTI #
71679387
|
RS | PCB Plug Screw 7.62mm 12AWG 1000V 16A 3 Position | Phoenix Contact 1812762 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5800 / $7.9700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 16 A - rated voltage (III/2): 1000 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$5.5000 / $8.0000 | Buy Now |
DISTI #
000000000005181317
|
Sager | Pluggable Terminal Blocks GMSTB 2.5 HCV/ 3-ST-7 62-LR Min Qty: 50 | 0 |
|
$6.7700 / $7.2800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 490 |
|
RFQ | |
DISTI #
2923069
|
Farnell | TERM BLK, GMSTB 2,5 HCV/ 3-ST-7,62-LR RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.7132 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 16 A - rated voltage (III/2): 1000 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 7.62 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$5.5000 / $8.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812762
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1812762
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |