-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 1 CONTACT REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4762
|
Newark | Mod 1 Contact Rec |Amp Te Connectivity 181299-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.5000 | Buy Now |
DISTI #
39K1407
|
Newark | Contact, Ampmodu Mod Ii Series, Socket, 18 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 181299-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7350 / $0.9050 | Buy Now |
DISTI #
181299-2-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
8700 In Stock |
|
$0.5153 / $0.9900 | Buy Now |
DISTI #
181299-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 181299-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5195 / $0.5689 | Buy Now |
DISTI #
39K1407
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 39K1407) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7350 / $0.9270 | Buy Now |
DISTI #
571-181299-2
|
Mouser Electronics | Headers & Wire Housings GOLD CONTACT RoHS: Compliant | 0 |
|
$0.5530 / $1.2000 | Order Now |
DISTI #
E02:0323_01927280
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-22AWG Loose Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2335 | Europe - 43930 |
|
$0.4721 / $0.7867 | Buy Now |
DISTI #
70285208
|
RS | PCB Contact Receptacle, Female, Gold/Nickel, 22-18AWG, AMPMODU Mod I Series | TE Connectivity 181299-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5300 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.4860 | Buy Now |
DISTI #
AMP181299-2
|
Heilind Electronics | MOD 1 CONTACT REC | Americas - 0 in Stock |
|
$0.6063 / $0.6153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
181299-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
181299-2
TE Connectivity
MOD 1 CONTACT REC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.091 inch | |
Cable Entry-Min | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 15 mΩ | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15.748 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 40 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |