Part Details for 1812GC472KAZ1A by Kyocera AVX Components
Overview of 1812GC472KAZ1A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812GC472KAZ1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2735
|
Newark | Mlcc Capacitor, 4700Pf, 2Kv, X7R, 10%, 1812, Full Reel, Capacitance:4700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1812GC472KAZ1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5380 | Buy Now |
DISTI #
54M5366
|
Newark | Ceramic Capacitor 4700Pf 2000V, X7R, 10%, 1812, Capacitance:4700Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812GC472KAZ1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7160 | Buy Now |
DISTI #
478-4606-1-ND
|
DigiKey | CAP CER 4700PF 2KV X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11202 In Stock |
|
$0.4285 / $1.2500 | Buy Now |
DISTI #
1812GC472KAZ1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812GC472KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4864 / $0.5568 | Buy Now |
DISTI #
581-1812GC472KAZ1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 4700pF X7R 1812 10% Flex Soft RoHS: Compliant | 4892 |
|
$0.4270 / $1.2300 | Buy Now |
|
Future Electronics | 1812 4.7 nF 2000V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4200 / $0.4500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
1812GC472KAZ1A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700pF 2000volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 50 In Stock |
|
$0.5530 | Buy Now |
DISTI #
1812GC472KAZ1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 2000 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812GC472KAZ1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$1.3000 / $2.0000 | Buy Now |
Part Details for 1812GC472KAZ1A
1812GC472KAZ1A CAD Models
1812GC472KAZ1A Part Data Attributes:
|
1812GC472KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812GC472KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812GC472KAZ1A
This table gives cross-reference parts and alternative options found for 1812GC472KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812GC472KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812GC472KATBE | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | Kyocera AVX Components | 1812GC472KAZ1A vs 1812GC472KATBE |
LD12GC472KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812GC472KAZ1A vs LD12GC472KAB1A |
1812B472K202C | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812, | Fenghua (HK) Electronics Ltd | 1812GC472KAZ1A vs 1812B472K202C |
1812GC472KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812GC472KAZ1A vs 1812GC472KAX1A |
CMC-2K0/472KX1812T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | Tecate Group | 1812GC472KAZ1A vs CMC-2K0/472KX1812T |
1812GC472KA19A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812GC472KAZ1A vs 1812GC472KA19A |
1812GC472KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812GC472KAZ1A vs 1812GC472KAZ3A |
1812GC472KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812GC472KAZ1A vs 1812GC472KAZ9A |
CMC-2K0/472KX1812TF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1812 | Tecate Group | 1812GC472KAZ1A vs CMC-2K0/472KX1812TF |
1812B472K202N | CAP,CERAMIC,4.7NF,2KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Fenghua (HK) Electronics Ltd | 1812GC472KAZ1A vs 1812B472K202N |