Part Details for 1812AF-151J-04 by FASTRON GmBH
Overview of 1812AF-151J-04 by FASTRON GmBH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812AF-151J-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1812AF-151J-04
|
Mouser Electronics | RF Inductors - SMD Chip Inductor (Wire wound -open), 150H, Tol: 5% RoHS: Compliant | 0 |
|
$0.4180 / $0.4480 | Order Now |
|
NAC | Chip Inductor (Wire wound -open), 150�H, Tol: 5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 1812AF-151J-04
1812AF-151J-04 CAD Models
1812AF-151J-04 Part Data Attributes:
|
1812AF-151J-04
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1812AF-151J-04
FASTRON GmBH
General Purpose Inductor, 150uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 13 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.65 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.125 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |