Part Details for 1812AF-330K-01 by FASTRON GmBH
Overview of 1812AF-330K-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812AF-330K-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1812AF-330K-01
|
Mouser Electronics | RF Inductors - SMD 33uH 2.5 MHz 10% RoHS: Compliant | 0 |
|
$0.5170 / $0.6090 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic and Ferrite RF Chip Inductor - 33µH ±10% - Q: 45 - DCR: 4.0 - 230mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.4574 / $0.5639 | Buy Now |
|
NAC | Wire-wound Ceramic and Ferrite RF Chip Inductor - Attributes: Inductance Value: 33�H, Tolerance: 10%, Q min: 45, DCR max: 4.0, Rated DC Current: 230mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: RoHS: Compliant Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.4538 / $0.5400 | Buy Now |
Part Details for 1812AF-330K-01
1812AF-330K-01 CAD Models
1812AF-330K-01 Part Data Attributes
|
1812AF-330K-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1812AF-330K-01
FASTRON GmBH
General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-Ferrite-Core, SMD, CHIP, 1915
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3.65 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.23 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 34 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD FLASH | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |