Part Details for 1812B103K102NT by Novacap
Overview of 1812B103K102NT by Novacap
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812B103K102NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1763-1119-1-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1812 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1100 In Stock |
|
$0.7499 / $2.0400 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X7R, -/+15PPM/CEL TC, 0.01UF, 1812 | 400 |
|
$0.4620 / $1.1550 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X7R, -/+15PPM/CEL TC, 0.01UF, 1812 | 19600 |
|
$0.5790 / $1.9300 | Buy Now |
DISTI #
SMC-1812B103K102NT
|
Sensible Micro Corporation | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15Ppm/Cel Tc, 0.01Uf, 1812 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 3531 |
|
$0.3120 / $0.3705 | RFQ |
Part Details for 1812B103K102NT
1812B103K102NT CAD Models
1812B103K102NT Part Data Attributes:
|
1812B103K102NT
Novacap
Buy Now
Datasheet
|
Compare Parts:
1812B103K102NT
Novacap
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NOVACAP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812B103K102NT
This table gives cross-reference parts and alternative options found for 1812B103K102NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B103K102NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S43W103KV6-H | CAP,CERAMIC,10NF,1KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1812 CASE | Johanson Dielectrics Inc | 1812B103K102NT vs 102S43W103KV6-H |
TS18H3A103K5BB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.01uF, 1812 | Suntan Capacitors | 1812B103K102NT vs TS18H3A103K5BB |
TS18H3A103K5TB | Ceramic Capacitor, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.01uF, 1812 | Suntan Capacitors | 1812B103K102NT vs TS18H3A103K5TB |