Datasheets
1812CS-822XJRC by: Coilcraft Inc

General Purpose Inductor, 8.2uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1915

Part Details for 1812CS-822XJRC by Coilcraft Inc

Overview of 1812CS-822XJRC by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for 1812CS-822XJRC

Part # Distributor Description Stock Price Buy
DISTI # 994-1812CS-822XJRC
Mouser Electronics RF Inductors - SMD RF chip inductor RoHS: Compliant 600
  • 1 $1.1200
  • 250 $0.7870
  • 600 $0.5490
  • 1,200 $0.5110
$0.5110 / $1.1200 Buy Now
Coilcraft Direct RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 4309
  • 1 $0.6900
  • 200 $0.5500
  • 600 $0.4000
  • 1,200 $0.3000
  • 3,000 $0.2500
  • 6,000 $0.2200
$0.2200 / $0.6900 Buy Now

Part Details for 1812CS-822XJRC

1812CS-822XJRC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1812CS-822XJRC Part Data Attributes

1812CS-822XJRC Coilcraft Inc
Buy Now Datasheet
Compare Parts:
1812CS-822XJRC Coilcraft Inc General Purpose Inductor, 8.2uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1915
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 2015
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 1812
Construction Rectangular
Core Material CERAMIC
DC Resistance 7 Ω
Inductance-Nom (L) 8.2 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 3.43 mm
Package Length 4.95 mm
Package Style SMT
Package Width 3.81 mm
Packing Method TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom) 47
Rated Current-Max 0.2 A
Reference Standard AEC-Q200
Self Resonance Frequency 80 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q IS MEASURED AT 50 MHZ
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 7.9 MHz
Tolerance 5%

1812CS-822XJRC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812CS-822XJRC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812CS-822XJRC by Coilcraft Inc

  • Please alert me when 1812CS-822XJRC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1812CS-822XJRC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812CS-822XJRC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1812CS-822XJRC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812CS-822XJRC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812CS-822XJRC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: