Part Details for 1812FS-103JRC by Coilcraft Inc
Overview of 1812FS-103JRC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Renewable Energy
Automotive
Price & Stock for 1812FS-103JRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812FS-103JRC
|
Mouser Electronics | RF Inductors - SMD Filter Inductor RoHS: Compliant | 434 |
|
$1.3700 / $2.9900 | Buy Now |
|
Coilcraft Direct | Inductor, shielded, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 644 |
|
$0.4700 / $1.3800 | Buy Now |
Part Details for 1812FS-103JRC
1812FS-103JRC CAD Models
1812FS-103JRC Part Data Attributes
|
1812FS-103JRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812FS-103JRC
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.81 mm | |
Package Length | 5.87 mm | |
Package Style | SMT | |
Package Width | 4.98 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT: 1MHz | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |